Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 593D107X9020E2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 20 V, 2917 [7343 Metric], ± 10%, 0.15 ohm, E](https://www.element14.cn/productimages/standard/en_GB/2112951-40.jpg)
ManufacturerVISHAY
Manufacturer Part No593D107X9020E2TE3Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel3297968
Re-Reel2309070RL
Cut Tape2309070
Product RangeTANTAMOUNT 593D Series
Your Part Number
2,293 In Stock
Need more?
2,293 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.900 | CNY34.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.900 (CNY39.437) |
| 10+ | CNY25.180 (CNY28.4534) |
| 50+ | CNY21.860 (CNY24.7018) |
| 100+ | CNY20.760 (CNY23.4588) |
| 200+ | CNY19.650 (CNY22.2045) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY19.260 (CNY21.7638) |
| 2000+ | CNY17.330 (CNY19.5829) |
| 4000+ | CNY16.300 (CNY18.419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D107X9020E2TE3Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel3297968
Re-Reel2309070RL
Cut Tape2309070
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.15ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.05A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 593D series low ESR SMD TANTAMOUNT® solid Tantalum Capacitor with moulded case. This capacitor is suitable for telecom infrastructure and general purpose applications. This series is available in 100% matte tin (Sn) and tin/lead (SnPb) terminations.
- Moulded case available in five case codes
- High ripple current carrying capability
- Compatible with high volume automatic pick and place equipment
- Qualified to EIA-717
- Meets EIA-535-BAAC mechanical and performance requirements
- Moisture sensitivity level-1
- Halogen-free, Green product
Applications
Industrial, Communications & Networking
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
1.05A
Product Width
4.3mm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 593D107X9020E2TE3
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000619
