Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D106X9050E8TCopy
Manufacturer Standard Lead Time19 weeks
Order Code3805249
Product RangeTANTAMOUNT 593D Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY35.190 (CNY39.7647) |
| 2000+ | CNY34.490 (CNY38.9737) |
| 4000+ | CNY33.790 (CNY38.1827) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
CNY14,076.00 (CNY15,905.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D106X9050E8TCopy
Manufacturer Standard Lead Time19 weeks
Order Code3805249
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeE
Ripple Current550mA
Product Length7.3mm
Product Width4.3mm
Product RangeTANTAMOUNT 593D Series
Qualification-
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Ripple Current
550mA
Product Width
4.3mm
Qualification
-
Manufacturer Size Code
E
Product Length
7.3mm
Product Range
TANTAMOUNT 593D Series
Technical Docs (1)
Alternatives for 593D106X9050E8T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000517
