Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D106X9050E8TCopy
Manufacturer Standard Lead Time13 weeks
Order Code3805109
Product RangeTANTAMOUNT 593D Series
Your Part Number
357 In Stock
Need more?
357 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.340 (CNY72.7042) |
| 2+ | CNY59.930 (CNY67.7209) |
| 3+ | CNY55.510 (CNY62.7263) |
| 5+ | CNY51.100 (CNY57.743) |
| 10+ | CNY46.680 (CNY52.7484) |
| 20+ | CNY45.750 (CNY51.6975) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY64.34 (CNY72.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D106X9050E8TCopy
Manufacturer Standard Lead Time13 weeks
Order Code3805109
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeE
Failure Rate-
Product Height4mm
Product RangeTANTAMOUNT 593D Series
Qualification-
Technical Specifications
Voltage(DC)
50V
Manufacturer Size Code
E
Product Height
4mm
Qualification
-
Capacitor Case / Package
2917 [7343 Metric]
Failure Rate
-
Product Range
TANTAMOUNT 593D Series
Technical Docs (1)
Alternatives for 593D106X9050E8T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000517
