Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D106X0025C2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805108
Product RangeTANTAMOUNT 593D Series
Your Part Number
635 In Stock
Need more?
635 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY4.000 (CNY4.520) |
| 100+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.450 (CNY3.8985) |
| 1000+ | CNY3.270 (CNY3.6951) |
| 2000+ | CNY3.180 (CNY3.5934) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.16 (CNY9.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D106X0025C2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805108
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitor Case / Package2312 [6032 Metric]
Failure Rate-
Ripple Current490mA
Product Length6mm
Product Height2.5mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
2312 [6032 Metric]
Ripple Current
490mA
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Failure Rate
-
Product Length
6mm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 593D106X0025C2TE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
