Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R60GAT47Copy
Manufacturer Standard Lead Time31 weeks
Order Code3289355
Product Range564R Series
Your Part Number
1,338 In Stock
Need more?
1,338 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY14.940 (CNY16.8822) |
| 25+ | CNY13.650 (CNY15.4245) |
| 50+ | CNY12.350 (CNY13.9555) |
| 100+ | CNY11.890 (CNY13.4357) |
| 250+ | CNY11.660 (CNY13.1758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.64 (CNY24.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R60GAT47Copy
Manufacturer Standard Lead Time31 weeks
Order Code3289355
Product Range564R Series
Technical Datasheet
Capacitance470pF
Voltage(DC)6kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5U
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470pF
Capacitance Tolerance
± 20%
Lead Spacing
9.5mm
Product Range
564R Series
Operating Temperature Max
85°C
Voltage(DC)
6kV
Dielectric Characteristic
Y5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002032
