Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R30GAT68Copy
Manufacturer Standard Lead Time37 weeks
Order Code1221261
Product Range564R Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY14.860 (CNY16.7918) |
| 25+ | CNY13.680 (CNY15.4584) |
| 50+ | CNY12.500 (CNY14.125) |
| 100+ | CNY10.980 (CNY12.4074) |
| 250+ | CNY10.770 (CNY12.1701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.17 (CNY25.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R30GAT68Copy
Manufacturer Standard Lead Time37 weeks
Order Code1221261
Product Range564R Series
Technical Datasheet
Capacitance Tolerance± 20%
Dielectric CharacteristicY5U
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Max85°C
Technical Specifications
Capacitance Tolerance
± 20%
Lead Spacing
6.4mm
Product Range
564R Series
Dielectric Characteristic
Y5U
Capacitor Terminals
Radial Leaded
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
