Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R30GAQ27Copy
Manufacturer Standard Lead Time30 weeks
Order Code1838758
Product Range564R Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.010 (CNY26.0013) |
| 10+ | CNY16.760 (CNY18.9388) |
| 25+ | CNY15.620 (CNY17.6506) |
| 50+ | CNY14.480 (CNY16.3624) |
| 100+ | CNY11.890 (CNY13.4357) |
| 250+ | CNY11.660 (CNY13.1758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.01 (CNY26.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R30GAQ27Copy
Manufacturer Standard Lead Time30 weeks
Order Code1838758
Product Range564R Series
Technical Datasheet
Capacitance27pF
Voltage(DC)3kV
Capacitance Tolerance± 20%
Dielectric CharacteristicR3L
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 564R30GAQ27 is a radial leaded lower voltage ceramic single-layer Disc Capacitor for DC and pulse high voltage applications. The 564R series capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having diameters of 0.032 inch. The capacitor may be supplied with radial kinked or straight leads having lead spacing of 0.375 inch. The standard tolerance is ±20%. Coating is made of resin coating or flame-retardant epoxy resin in accordance with UL94V-0.
- Low losses
- High stability
- High capacitance in small sizes
Applications
Lighting, Power Management
Technical Specifications
Capacitance
27pF
Capacitance Tolerance
± 20%
Lead Spacing
6.4mm
Product Range
564R Series
Operating Temperature Max
105°C
Voltage(DC)
3kV
Dielectric Characteristic
R3L
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
