Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R30GAD22.Copy
Manufacturer Standard Lead Time22 weeks
Order Code9797181
Product Range564R Series
Your Part Number
7 In Stock
4,000 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.330 (CNY32.0129) |
| 10+ | CNY20.110 (CNY22.7243) |
| 100+ | CNY14.100 (CNY15.933) |
| 500+ | CNY13.180 (CNY14.8934) |
| 1000+ | CNY12.500 (CNY14.125) |
| 2000+ | CNY11.960 (CNY13.5148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.33 (CNY32.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R30GAD22.Copy
Manufacturer Standard Lead Time22 weeks
Order Code9797181
Product Range564R Series
Technical Datasheet
Dielectric CharacteristicZ5U
Lead Spacing6.4mm
Product Range564R Series
Operating Temperature Min10°C
Operating Temperature Max85°C
Technical Specifications
Dielectric Characteristic
Z5U
Product Range
564R Series
Operating Temperature Max
85°C
Lead Spacing
6.4mm
Operating Temperature Min
10°C
Technical Docs (2)
Alternatives for 564R30GAD22.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001342
