Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No562R10TST10.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1221249
Product Range562R Series
Your Part Number
8,194 In Stock
Need more?
8,194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 10+ | CNY12.880 (CNY14.5544) |
| 100+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY9.380 (CNY10.5994) |
| 1000+ | CNY9.070 (CNY10.2491) |
| 2000+ | CNY9.000 (CNY10.170) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.96 (CNY22.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No562R10TST10.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1221249
Product Range562R Series
Technical Datasheet
Lead Spacing6.4mm
Product Range562R Series
Operating Temperature Max85°C
Technical Specifications
Lead Spacing
6.4mm
Operating Temperature Max
85°C
Product Range
562R Series
Technical Docs (1)
Alternatives for 562R10TST10.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476
