Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No562R10TSD10Copy
Manufacturer Standard Lead Time29 weeks
Order Code3289344
Product Range562R Series
Your Part Number
921 In Stock
Need more?
921 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.490 (CNY23.1537) |
| 10+ | CNY14.020 (CNY15.8426) |
| 50+ | CNY12.420 (CNY14.0346) |
| 100+ | CNY11.210 (CNY12.6673) |
| 200+ | CNY10.600 (CNY11.978) |
| 500+ | CNY9.990 (CNY11.2887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.49 (CNY23.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No562R10TSD10Copy
Manufacturer Standard Lead Time29 weeks
Order Code3289344
Product Range562R Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicX5F
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range562R Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
6.4mm
Product Range
562R Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
X5F
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000351
