Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No440LQ15-RCopy
Manufacturer Standard Lead Time9 weeks
Order Code1258526
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.400 (CNY36.612) |
| 10+ | CNY18.600 (CNY21.018) |
| 25+ | CNY16.290 (CNY18.4077) |
| 50+ | CNY15.020 (CNY16.9726) |
| 100+ | CNY13.830 (CNY15.6279) |
| 250+ | CNY12.670 (CNY14.3171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.40 (CNY36.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Suppression Class
X1 / Y1
Lead Spacing
9.5mm
Operating Temperature Max
125°C
Voltage Rating Y
500V
Operating Temperature Min
-30°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908
