Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No440LD47-RCopy
Manufacturer Standard Lead Time31 weeks
Order Code3289341
Product Range440L Series
Your Part Number
4,936 In Stock
Need more?
4,936 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.270 (CNY38.7251) |
| 5+ | CNY28.140 (CNY31.7982) |
| 10+ | CNY22.010 (CNY24.8713) |
| 25+ | CNY20.760 (CNY23.4588) |
| 50+ | CNY19.500 (CNY22.035) |
| 125+ | CNY18.430 (CNY20.8259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.27 (CNY38.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No440LD47-RCopy
Manufacturer Standard Lead Time31 weeks
Order Code3289341
Product Range440L Series
Technical Datasheet
Capacitance4700pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing9.5mm
Product Range440L Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
4700pF
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Capacitor Mounting
Through Hole
Product Range
440L Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
760V
Capacitor Case / Package
Radial Leaded
Lead Spacing
9.5mm
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
