Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No36D362G040AB2ACopy
Manufacturer Standard Lead Time53 weeks
Order Code2784533
Product Range36D Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,986.380 (CNY3,374.6094) |
| 5+ | CNY2,504.870 (CNY2,830.5031) |
| 10+ | CNY2,276.750 (CNY2,572.7275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,986.38 (CNY3,374.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No36D362G040AB2ACopy
Manufacturer Standard Lead Time53 weeks
Order Code2784533
Product Range36D Series
Technical Datasheet
Capacitance3600µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature1000 hours @ 85C
PolarityPolar
Product Range36D Series
Product Diameter35mm
Product Height79mm
Lead Spacing12.7mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Capacitance
3600µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.7mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Voltage(DC)
40V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
1000 hours @ 85C
Product Range
36D Series
Product Height
79mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
