Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No34PHEB1ATA2S22Copy
Manufacturer Standard Lead Time28 weeks
Order Code4951545
Product Range34PHE Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY431.700 (CNY487.821) |
| 5+ | CNY402.380 (CNY454.6894) |
| 10+ | CNY395.860 (CNY447.3218) |
| 25+ | CNY389.240 (CNY439.8412) |
| 50+ | CNY381.430 (CNY431.0159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY431.70 (CNY487.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No34PHEB1ATA2S22Copy
Manufacturer Standard Lead Time28 weeks
Order Code4951545
Product Range34PHE Series
Technical Datasheet
Sensor TypeHall-Effect Sensor
Output TypeTurret
Shaft TypeSlotted End
Contact TypeNon-Contact
Electrical Angle3600°
Linearity± 1%
Supply Voltage5VDC
Supply Current8.5mA
Output SignalRatiometric
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range34PHE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Hall-Effect Sensor
Shaft Type
Slotted End
Electrical Angle
3600°
Supply Voltage
5VDC
Output Signal
Ratiometric
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Output Type
Turret
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
8.5mA
Operating Temperature Min
-40°C
Product Range
34PHE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
