Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No3.0C40CA-M3/ICopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4486696RL
Cut Tape4486696
Product RangeTRANSZORB Series
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.530 | CNY47.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY5.360 (CNY6.0568) |
| 500+ | CNY5.100 (CNY5.763) |
| 1000+ | CNY4.830 (CNY5.4579) |
| 5000+ | CNY4.370 (CNY4.9381) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No3.0C40CA-M3/ICopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4486696RL
Cut Tape4486696
Product RangeTRANSZORB Series
Technical Datasheet
Product RangeTRANSZORB Series
TVS PolarityBidirectional
Reverse Standoff Voltage40V
Clamping Voltage Max64.5V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage44.4V
Maximum Breakdown Voltage49.1V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB Series
Reverse Standoff Voltage
40V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
44.4V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
64.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
49.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257
