Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No3.0C120CA-M3/ICopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4486679RL
Cut Tape4486679
Product RangeTRANSZORB Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.390 | CNY41.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY5.360 (CNY6.0568) |
| 500+ | CNY4.870 (CNY5.5031) |
| 1000+ | CNY4.370 (CNY4.9381) |
| 5000+ | CNY4.290 (CNY4.8477) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No3.0C120CA-M3/ICopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4486679RL
Cut Tape4486679
Product RangeTRANSZORB Series
Technical Datasheet
Product RangeTRANSZORB Series
TVS PolarityBidirectional
Reverse Standoff Voltage120V
Clamping Voltage Max193V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage133V
Maximum Breakdown Voltage147V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB Series
Reverse Standoff Voltage
120V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
133V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
193V
No. of Pins
2Pins
Maximum Breakdown Voltage
147V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257
