Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No3.0C10CA-M3/ICopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4486677RL
Cut Tape4486677
Product RangeTRANSZORB Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.960 | CNY59.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.960 (CNY13.5148) |
| 10+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY6.660 (CNY7.5258) |
| 500+ | CNY5.350 (CNY6.0455) |
| 1000+ | CNY4.220 (CNY4.7686) |
| 5000+ | CNY3.950 (CNY4.4635) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No3.0C10CA-M3/ICopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4486677RL
Cut Tape4486677
Product RangeTRANSZORB Series
Technical Datasheet
Product RangeTRANSZORB Series
TVS PolarityBidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max17V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage12.3V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB Series
Reverse Standoff Voltage
10V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
17V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.3V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257
