Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 298D227X0004P2T Surface Mount Tantalum Capacitor, MICROTAN®, 220 µF, 4 V, 1005 [2512 Metric], ± 20%, 3 ohm, P](https://www.element14.cn/productimages/standard/en_GB/1827910-40.jpg)
ManufacturerVISHAY
Manufacturer Part No298D227X0004P2TCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1565124RL
Cut Tape1565124
Product RangeMICROTAN 298D Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY23.470 | CNY117.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.470 (CNY26.5211) |
| 50+ | CNY14.400 (CNY16.272) |
| 250+ | CNY13.340 (CNY15.0742) |
| 500+ | CNY11.430 (CNY12.9159) |
| 1500+ | CNY11.090 (CNY12.5317) |
| 3000+ | CNY10.750 (CNY12.1475) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D227X0004P2TCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1565124RL
Cut Tape1565124
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package1005 [2512 Metric]
Capacitance Tolerance± 20%
ESR3ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current122mA
Product Length2.45mm
Product Width1.5mm
Product Height1.25mm
Product RangeMICROTAN 298D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 298D series SMD MICROTAN® Tantalum Capacitor with lead-frameless moulded case. This Capacitor is available in K, M, S, R, P, Q, A and B case sizes and in 100% tin (Sn), gold (Au) terminations.
- Small sizes include 0603 and 0402 footprint
- L-shaped face-down terminations
- 0.33 to 330μF Capacitance range
- 2.5 to 50V Voltage range
- Halogen-free, Green product
Applications
Industrial
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1005 [2512 Metric]
ESR
3ohm
Failure Rate
-
Product Length
2.45mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
122mA
Product Width
1.5mm
Product Range
MICROTAN 298D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
