Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 298D106X0025A2T Surface Mount Tantalum Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 20%, 3.5 ohm, A](https://www.element14.cn/productimages/standard/en_GB/2408410-40.jpg)
ManufacturerVISHAY
Manufacturer Part No298D106X0025A2TCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Cut Tape4167781
Cut Tape4167781RL
Product RangeMICROTAN 298D Series
Your Part Number
345 In Stock
Need more?
345 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.160 (CNY11.4808) |
| 50+ | CNY7.720 (CNY8.7236) |
| 250+ | CNY6.950 (CNY7.8535) |
| 500+ | CNY6.860 (CNY7.7518) |
| 1000+ | CNY6.520 (CNY7.3676) |
| 2000+ | CNY6.190 (CNY6.9947) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY50.80 (CNY57.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D106X0025A2TCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Cut Tape4167781
Cut Tape4167781RL
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR3.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current146mA
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
Product RangeMICROTAN 298D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
146mA
Product Width
1.6mm
Product Range
MICROTAN 298D Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
