Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY6.680 (CNY7.5484) |
| 1000+ | CNY6.340 (CNY7.1642) |
| 2500+ | CNY5.960 (CNY6.7348) |
| 5000+ | CNY5.220 (CNY5.8986) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY100.60 (CNY113.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D106X0004K2TCopy
Order Code2912938
Technical Datasheet
Ripple Current27mA
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ripple Current
27mA
Product Width
0.5mm
Qualification
-
Product Length
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
