Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D686X06R3B2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804943
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.410 (CNY3.8533) |
| 6000+ | CNY3.070 (CNY3.4691) |
| 10000+ | CNY2.880 (CNY3.2544) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY6,820.00 (CNY7,706.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D686X06R3B2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804943
Technical Datasheet
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Manufacturer Size CodeB
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
6.3V
Manufacturer Size Code
B
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1411 [3528 Metric]
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 293D686X06R3B2TE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
