Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D476X9016C2WE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805097
Product RangeTANTAMOUNT 293D Series
Your Part Number
1,539 In Stock
Need more?
1,539 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY7.610 (CNY8.5993) |
| 100+ | CNY5.860 (CNY6.6218) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.880 (CNY5.5144) |
| 2000+ | CNY4.790 (CNY5.4127) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.98 (CNY12.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D476X9016C2WE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805097
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Manufacturer Size CodeC
Failure Rate-
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2312 [6032 Metric]
Failure Rate
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Manufacturer Size Code
C
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 293D476X9016C2WE3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
