Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D476X06R3A2TE3 Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, 2917 [7343 Metric], ± 20%, 1.6 ohm, A](https://www.element14.cn/productimages/standard/en_GB/4167766-40.jpg)
ManufacturerVISHAY
Manufacturer Part No293D476X06R3A2TE3Copy
Order Code
Cut Tape4167777
Cut Tape4167777RL
Product RangeTANTAMOUNT 293D Series
Your Part Number
6,000 In Stock
4,000 more incoming. You can reserve stock now
6,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 50+ | CNY2.170 (CNY2.4521) |
| 250+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.820 (CNY2.0566) |
| 2000+ | CNY1.710 (CNY1.9323) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.55 (CNY16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D476X06R3A2TE3Copy
Order Code
Cut Tape4167777
Cut Tape4167777RL
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR1.6ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current220mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
220mA
Product Width
1.6mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
