Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY2.870 (CNY3.2431) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.04 (CNY5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D476X0010C2TE3Copy
Order Code3805096
Technical Datasheet
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Failure Rate-
Ripple Current320mA
Product Height2.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
10V
Failure Rate
-
Product Height
2.5mm
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
2312 [6032 Metric]
Ripple Current
320mA
Qualification
-
Technical Docs (1)
Alternatives for 293D476X0010C2TE3
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
