Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D475X9050D8TCopy
Order Code3765620
Product RangeTANTAMOUNT 293D Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No293D475X9050D8TCopy
Order Code3765620
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance4.7µF
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeD
Failure Rate-
Ripple Current370mA
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Qualification-
Alternatives for 293D475X9050D8T
4 Products Found
Technical Specifications
Capacitance
4.7µF
Manufacturer Size Code
D
Ripple Current
370mA
Operating Temperature Min
-55°C
Capacitor Case / Package
2917 [7343 Metric]
Failure Rate
-
Product Range
TANTAMOUNT 293D Series
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000436
