Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D475X9035B2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 4.7 µF, 35 V, 1411 [3528 Metric], ± 10%, 3.1 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2353267-40.jpg)
ManufacturerVISHAY
Manufacturer Part No293D475X9035B2TE3Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2666695
Re-Reel2353058RL
Cut Tape2353058
Product RangeTANTAMOUNT 293D Series
Your Part Number
11,566 In Stock
Need more?
11,566 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.100 | CNY35.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.100 (CNY8.023) |
| 50+ | CNY3.520 (CNY3.9776) |
| 250+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.510 (CNY2.8363) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.370 (CNY2.6781) |
| 10000+ | CNY2.330 (CNY2.6329) |
| 20000+ | CNY2.280 (CNY2.5764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D475X9035B2TE3Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2666695
Re-Reel2353058RL
Cut Tape2353058
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR3.1ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current170mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1μF to 1000μF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
- Moulded case available in six EIA case sizes (A, B, C, D, E, V)
- Working voltage range of 4VDC to 75VDC
- Available in ±5%, ±10% and ±20% tolerance
- Operating temperature range -55°C to +125°C
- Compatible with high volume automatic pick and place equipment
- Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
- 100% surge current test (D and E sizes)
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3.1ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
170mA
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D475X9035B2TE3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
