Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D337X0010E2WE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804931
Product RangeTANTAMOUNT 293D Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY16.610 (CNY18.7693) |
| 7500+ | CNY14.950 (CNY16.8935) |
| 15000+ | CNY14.550 (CNY16.4415) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CNY24,915.00 (CNY28,153.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D337X0010E2WE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804931
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance330µF
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Product Height
4mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Product Width
4.3mm
Product Range
TANTAMOUNT 293D Series
Qualification
-
Technical Docs (1)
Alternatives for 293D337X0010E2WE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653
