Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D337X0010D2TE3Copy
Manufacturer Standard Lead Time21 weeks
Order Code3805085
Product RangeTANTAMOUNT 293D Series
Your Part Number
505 In Stock
Need more?
505 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.650 (CNY23.3345) |
| 10+ | CNY14.250 (CNY16.1025) |
| 50+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY10.900 (CNY12.317) |
| 200+ | CNY10.220 (CNY11.5486) |
| 500+ | CNY9.530 (CNY10.7689) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.65 (CNY23.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D337X0010D2TE3Copy
Manufacturer Standard Lead Time21 weeks
Order Code3805085
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Failure Rate-
Product Width4.3mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Failure Rate
-
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431
