Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D336X96R3A8TCopy
Manufacturer Standard Lead Time19 weeks
Order Code3805084
Product RangeTANTAMOUNT 293D Series
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY6.140 (CNY6.9382) |
| 100+ | CNY4.890 (CNY5.5257) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY4.160 (CNY4.7008) |
| 2000+ | CNY4.030 (CNY4.5539) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.24 (CNY9.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D336X96R3A8TCopy
Manufacturer Standard Lead Time19 weeks
Order Code3805084
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance33µF
Capacitor Case / Package1206 [3216 Metric]
Manufacturer Size CodeA
Failure Rate-
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 293D Series
Qualification-
Technical Specifications
Capacitance
33µF
Manufacturer Size Code
A
Product Width
1.6mm
Product Range
TANTAMOUNT 293D Series
Capacitor Case / Package
1206 [3216 Metric]
Failure Rate
-
Product Height
1.6mm
Qualification
-
Technical Docs (1)
Alternatives for 293D336X96R3A8T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
