Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D336X0010C2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3765618
Product RangeTANTAMOUNT 293D Series
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY3.450 (CNY3.8985) |
| 50+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY3.120 (CNY3.5256) |
| 200+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.460 (CNY2.7798) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D336X0010C2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3765618
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance Tolerance± 20%
Ripple Current280mA
Product Height2.5mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance Tolerance
± 20%
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Ripple Current
280mA
Product Range
TANTAMOUNT 293D Series
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229
