Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D335X9025B2WE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805082
Product RangeTANTAMOUNT 293D Series
Your Part Number
7,753 In Stock
Need more?
7,753 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.490 (CNY5.0737) |
| 10+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY3.110 (CNY3.5143) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.880 (CNY3.2544) |
| 2000+ | CNY2.660 (CNY3.0058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.49 (CNY5.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D335X9025B2WE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805082
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitor Case / Package1411 [3528 Metric]
Failure Rate-
Ripple Current170mA
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
1411 [3528 Metric]
Ripple Current
170mA
Product Range
TANTAMOUNT 293D Series
Qualification
-
Failure Rate
-
Product Height
1.9mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 293D335X9025B2WE3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
