Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D335X9025B2WE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804930
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY3.310 (CNY3.7403) |
| 24000+ | CNY3.250 (CNY3.6725) |
| 40000+ | CNY3.030 (CNY3.4239) |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
CNY26,480.00 (CNY29,922.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D335X9025B2WE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804930
Technical Datasheet
Voltage(DC)25V
Failure Rate-
Ripple Current170mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
25V
Ripple Current
170mA
Product Width
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Qualification
-
Technical Docs (1)
Alternatives for 293D335X9025B2WE3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
