Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D335X0016B2TE3 Surface Mount Tantalum Capacitor, 3.3 µF, 16 V, 1411 [3528 Metric], ± 20%, 3.5 ohm, B](https://www.element14.cn/productimages/standard/en_GB/4167766-40.jpg)
ManufacturerVISHAY
Manufacturer Part No293D335X0016B2TE3Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Cut Tape4167772
Cut Tape4167772RL
Product RangeTANTAMOUNT 293D Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY3.200 (CNY3.616) |
| 250+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.700 (CNY3.051) |
| 2000+ | CNY2.570 (CNY2.9041) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.05 (CNY23.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D335X0016B2TE3Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Cut Tape4167772
Cut Tape4167772RL
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR3.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current160mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
160mA
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 293D335X0016B2TE3
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
