Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D226X9025D2WE3Copy
Manufacturer Standard Lead Time5 weeks
Order Code3805079
Product RangeTANTAMOUNT 293D Series
Your Part Number
1,481 In Stock
Need more?
1,481 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY6.370 (CNY7.1981) |
| 100+ | CNY5.090 (CNY5.7517) |
| 500+ | CNY4.270 (CNY4.8251) |
| 1000+ | CNY4.030 (CNY4.5539) |
| 2000+ | CNY3.950 (CNY4.4635) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.52 (CNY11.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D226X9025D2WE3Copy
Manufacturer Standard Lead Time5 weeks
Order Code3805079
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance22µF
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeD
Failure Rate-
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Manufacturer Size Code
D
Product Width
4.3mm
Product Range
TANTAMOUNT 293D Series
Qualification
-
Capacitor Case / Package
2917 [7343 Metric]
Failure Rate
-
Product Height
2.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 293D226X9025D2WE3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352
