Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D226X0035E2TE3Copy
Manufacturer Standard Lead Time12 weeks
Order Code3804928
Product RangeTANTAMOUNT 293D Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY12.430 (CNY14.0459) |
| 2000+ | CNY11.190 (CNY12.6447) |
| 4000+ | CNY10.870 (CNY12.2831) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
CNY4,972.00 (CNY5,618.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D226X0035E2TE3Copy
Manufacturer Standard Lead Time12 weeks
Order Code3804928
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance22µF
Capacitor Case / Package2917 [7343 Metric]
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Product Width
4.3mm
Product Range
TANTAMOUNT 293D Series
Qualification
-
Capacitor Case / Package
2917 [7343 Metric]
Product Height
4mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D226X0035E2TE3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000513
