Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D225X9050C8TCopy
Manufacturer Standard Lead Time19 weeks
Order Code3765614
Product RangeTANTAMOUNT 293D Series
Your Part Number
312 In Stock
Need more?
312 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY6.760 (CNY7.6388) |
| 1000+ | CNY6.630 (CNY7.4919) |
| 2000+ | CNY6.490 (CNY7.3337) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D225X9050C8TCopy
Manufacturer Standard Lead Time19 weeks
Order Code3765614
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance2.2µF
Capacitor Case / Package2312 [6032 Metric]
Manufacturer Size CodeC
Product Height2.5mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
2.2µF
Manufacturer Size Code
C
Product Range
TANTAMOUNT 293D Series
Qualification
-
Capacitor Case / Package
2312 [6032 Metric]
Product Height
2.5mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243
