Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D225X0050D2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805075
Product RangeTANTAMOUNT 293D Series
Your Part Number
386 In Stock
Need more?
386 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.420 (CNY14.0346) |
| 10+ | CNY7.490 (CNY8.4637) |
| 100+ | CNY6.070 (CNY6.8591) |
| 500+ | CNY5.220 (CNY5.8986) |
| 1000+ | CNY5.120 (CNY5.7856) |
| 2000+ | CNY5.020 (CNY5.6726) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.42 (CNY14.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D225X0050D2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805075
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance2.2µF
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
Product Width4.3mm
Product RangeTANTAMOUNT 293D Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Product Range
TANTAMOUNT 293D Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Qualification
-
Technical Docs (1)
Alternatives for 293D225X0050D2TE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
