Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D225X0035B2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804924
Product RangeTANTAMOUNT 293D Series
Your Part Number
14,000 In Stock
Need more?
14,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.400 (CNY2.712) |
| 6000+ | CNY2.160 (CNY2.4408) |
| 10000+ | CNY2.030 (CNY2.2939) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY4,800.00 (CNY5,424.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D225X0035B2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804924
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
Failure Rate-
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Product Height
1.9mm
Qualification
-
Capacitor Case / Package
1411 [3528 Metric]
Failure Rate
-
Product Range
TANTAMOUNT 293D Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D225X0035B2TE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
