Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D225X0025B2TE3 Surface Mount Tantalum Capacitor, 2.2 µF, 25 V, 1411 [3528 Metric], ± 20%, 0.6 ohm, B](https://www.element14.cn/productimages/standard/en_GB/4167766-40.jpg)
ManufacturerVISHAY
Manufacturer Part No293D225X0025B2TE3Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Cut Tape4167768
Cut Tape4167768RL
Product RangeTANTAMOUNT 293D Series
Your Part Number
9,600 In Stock
Need more?
9,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY3.200 (CNY3.616) |
| 250+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.700 (CNY3.051) |
| 2000+ | CNY2.570 (CNY2.9041) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.05 (CNY23.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D225X0025B2TE3Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Cut Tape4167768
Cut Tape4167768RL
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.6ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current150mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
150mA
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 293D225X0025B2TE3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
