Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D156X0050E2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3765613
Product RangeTANTAMOUNT 293D Series
Your Part Number
103 In Stock
Need more?
52 Delivery in 3-4 Business Days(SG stock)
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.460 (CNY24.2498) |
| 2+ | CNY20.470 (CNY23.1311) |
| 3+ | CNY19.480 (CNY22.0124) |
| 5+ | CNY18.490 (CNY20.8937) |
| 10+ | CNY17.490 (CNY19.7637) |
| 20+ | CNY17.150 (CNY19.3795) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.46 (CNY24.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D156X0050E2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3765613
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000608
