Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D156X0025D2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3765612
Your Part Number
412 In Stock
Need more?
412 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 10+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY5.000 (CNY5.650) |
| 100+ | CNY4.590 (CNY5.1867) |
| 200+ | CNY4.540 (CNY5.1302) |
| 500+ | CNY4.490 (CNY5.0737) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.69 (CNY10.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D156X0025D2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3765612
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Failure Rate-
Ripple Current430mA
Product Height2.8mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Ripple Current
430mA
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Failure Rate
-
Product Height
2.8mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000312
