Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D107X9010D8TCopy
Order Code3805235
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY9.500 (CNY10.735) |
| 2500+ | CNY8.550 (CNY9.6615) |
| 5000+ | CNY8.320 (CNY9.4016) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY4,750.00 (CNY5,367.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D107X9010D8TCopy
Order Code3805235
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeD
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Manufacturer Size Code
D
Product Width
4.3mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for 293D107X9010D8T
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
