Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D107X9010D8TCopy
Manufacturer Standard Lead Time19 weeks
Order Code3805070
Your Part Number
449 In Stock
Need more?
449 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.840 (CNY9.9892) |
| 1000+ | CNY8.810 (CNY9.9553) |
| 2000+ | CNY8.770 (CNY9.9101) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.22 (CNY19.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D107X9010D8TCopy
Manufacturer Standard Lead Time19 weeks
Order Code3805070
Technical Datasheet
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeD
Product Width4.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Voltage(DC)
10V
Manufacturer Size Code
D
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for 293D107X9010D8T
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
