Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D106X9063E2TE3 Surface Mount Tantalum Capacitor, 10 µF, 63 V, 2917 [7343 Metric], ± 10%, 1 ohm, E](https://www.element14.cn/productimages/standard/en_GB/2353267-40.jpg)
ManufacturerVISHAY
Manufacturer Part No293D106X9063E2TE3Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Full Reel3366048
Re-Reel3369475RL
Cut Tape3369475
Product RangeTANTAMOUNT 293D Series
Your Part Number
753 In Stock
2,400 more incoming. You can reserve stock now
753 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.850 | CNY56.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.850 (CNY64.2405) |
| 10+ | CNY42.170 (CNY47.6521) |
| 50+ | CNY38.810 (CNY43.8553) |
| 100+ | CNY32.180 (CNY36.3634) |
| 200+ | CNY31.540 (CNY35.6402) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY56.600 (CNY63.958) |
| 2000+ | CNY50.940 (CNY57.5622) |
| 4000+ | CNY47.920 (CNY54.1496) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D106X9063E2TE3Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Full Reel3366048
Re-Reel3369475RL
Cut Tape3369475
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)63V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current410mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
410mA
Product Width
4.3mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653
