Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D106X9020B8TCopy
Order Code3805067
Product RangeTANTAMOUNT 293D Series
Your Part Number
1,850 In Stock
Need more?
1,850 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY5.760 (CNY6.5088) |
| 100+ | CNY5.300 (CNY5.989) |
| 500+ | CNY4.520 (CNY5.1076) |
| 1000+ | CNY4.280 (CNY4.8364) |
| 2000+ | CNY4.260 (CNY4.8138) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.98 (CNY12.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D106X9020B8TCopy
Order Code3805067
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitor Case / Package1411 [3528 Metric]
Failure Rate-
Ripple Current200mA
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitor Case / Package
1411 [3528 Metric]
Ripple Current
200mA
Product Height
1.9mm
Operating Temperature Max
125°C
Failure Rate
-
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Qualification
-
Technical Docs (1)
Alternatives for 293D106X9020B8T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
