Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No293D106X06R3B2TE3Copy
Order Code1615402
Technical Datasheet
Capacitor Case / Package1411 [3528 Metric]
Failure Rate-
Product Length3.5mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 293D106X06R3B2TE3
1 Product Found
Technical Specifications
Capacitor Case / Package
1411 [3528 Metric]
Product Length
3.5mm
Qualification
-
Failure Rate
-
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086
