Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D106X0010C2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804919
Product RangeTANTAMOUNT 293D Series
Your Part Number
3,500 In Stock
Need more?
3,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY3.030 (CNY3.4239) |
| 1500+ | CNY2.730 (CNY3.0849) |
| 2500+ | CNY2.560 (CNY2.8928) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY1,515.00 (CNY1,711.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D106X0010C2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804919
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Manufacturer Size CodeC
Failure Rate-
Ripple Current250mA
Product RangeTANTAMOUNT 293D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Manufacturer Size Code
C
Ripple Current
250mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Failure Rate
-
Product Range
TANTAMOUNT 293D Series
Qualification
-
Technical Docs (2)
Alternatives for 293D106X0010C2TE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
