Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D106X0010A2TE3 Surface Mount Tantalum Capacitor, 10 µF, 10 V, 1206 [3216 Metric], ± 20%, 3.4 ohm, A](https://www.element14.cn/productimages/standard/en_GB/42747716.jpg)
ManufacturerVISHAY
Manufacturer Part No293D106X0010A2TE3Copy
Manufacturer Standard Lead Time84 weeks
Order Code
Full Reel3297881
Re-Reel2886951RL
Cut Tape2886951
Product RangeTANTAMOUNT 293D Series
Your Part Number
3,359 In Stock
Need more?
3,359 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY1.890 (CNY2.1357) |
| 250+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.670 (CNY1.8871) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.620 (CNY1.8306) |
| 10000+ | CNY1.590 (CNY1.7967) |
| 20000+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D106X0010A2TE3Copy
Manufacturer Standard Lead Time84 weeks
Order Code
Full Reel3297881
Re-Reel2886951RL
Cut Tape2886951
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR3.4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current150mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3.4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
150mA
Product Width
1.6mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D106X0010A2TE3
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
