Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D105X9016A8TCopy
Manufacturer Standard Lead Time20 weeks
Order Code3805064
Your Part Number
1,770 In Stock
Need more?
1,770 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY3.660 (CNY4.1358) |
| 500+ | CNY3.070 (CNY3.4691) |
| 1000+ | CNY2.890 (CNY3.2657) |
| 2000+ | CNY2.730 (CNY3.0849) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.01 (CNY9.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
1µF
Manufacturer Size Code
A
Ripple Current
90mA
Capacitance Tolerance
± 10%
Failure Rate
-
Qualification
-
Technical Docs (1)
Alternatives for 293D105X9016A8T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
