Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D105X9016A2WE3 Surface Mount Tantalum Capacitor, 1 µF, 16 V, 1206 [3216 Metric], ± 10%, 9.3 ohm, A](https://www.element14.cn/productimages/standard/en_GB/42747716.jpg)
ManufacturerVISHAY
Manufacturer Part No293D105X9016A2WE3Copy
Manufacturer Standard Lead Time58 weeks
Order Code4572353
Product RangeTANTAMOUNT 293 Series
Your Part Number
8,980 In Stock
Need more?
8,980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.470 (CNY1.6611) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.270 (CNY1.4351) |
| 2500+ | CNY1.210 (CNY1.3673) |
| 4500+ | CNY1.150 (CNY1.2995) |
| 9000+ | CNY1.090 (CNY1.2317) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY14.70 (CNY16.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D105X9016A2WE3Copy
Manufacturer Standard Lead Time58 weeks
Order Code4572353
Product RangeTANTAMOUNT 293 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR9.3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current90mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 293 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
9.3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
90mA
Product Width
1.6mm
Product Range
TANTAMOUNT 293 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
